330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1C331MPD1TD

DigiKey Part Number
493-11740-1-ND - Cut Tape (CT)
493-11740-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1C331MPD1TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C331MPDNichicon0UPA1C331MPD-ND0,12150 KčParametric Equivalent
UPA1C331MPD1TANichicon1 963493-UPA1C331MPD1TACT-ND0,65000 KčParametric Equivalent
UPA1C331MPD1TDNichicon0493-4887-1-ND0,46000 KčParametric Equivalent
UPA1E331MPDNichicon0UPA1E331MPD-ND0,11645 KčParametric Equivalent
UPA1E331MPD1TANichicon1 988493-UPA1E331MPD1TACT-ND0,65000 KčParametric Equivalent
In-Stock: 5 778
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,92900 Kč69,29 Kč
505,13200 Kč256,60 Kč
1004,56080 Kč456,08 Kč
5003,57428 Kč1 787,14 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,26267 Kč3 262,67 Kč
2 0003,00345 Kč6 006,90 Kč
3 0002,87260 Kč8 617,80 Kč
5 0002,72667 Kč13 633,35 Kč
7 0002,64089 Kč18 486,23 Kč
10 0002,55800 Kč25 580,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč