



UPM2A470MHD6TO | |
|---|---|
DigiKey Part Number | 493-12048-1-ND - Cut Tape (CT) 493-12048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A470MHD6TO |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A470MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 520 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A470MHD6TO | Nichicon | 1 566 | 493-5137-1-ND | 23,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 50 | 12,09060 Kč | 604,53 Kč |
| 100 | 10,90850 Kč | 1 090,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,48950 Kč | 4 244,75 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

