47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A470MHD6TO

DigiKey Part Number
493-5137-1-ND - Cut Tape (CT)
493-5137-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A470MHD6TO
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A470MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
239 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
402 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
310 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A470MHD6TONichicon1 283493-12048-1-ND24,78000 KčDirect
UPJ2A470MHD6Nichicon634UPJ2A470MHD6-ND23,94000 KčParametric Equivalent
In-Stock: 1 566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,32900 Kč153,29 Kč
5011,67900 Kč583,95 Kč
10010,52210 Kč1 052,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,53232 Kč4 266,16 Kč
1 0007,90512 Kč7 905,12 Kč
1 5007,58840 Kč11 382,60 Kč
2 5007,23549 Kč18 088,73 Kč
3 5007,02803 Kč24 598,10 Kč
5 0006,82758 Kč34 137,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč