UPM0J392MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 11,91295 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 171
Unit Price: 35,28000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 12,39680 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 13,21950 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 346
Unit Price: 42,84000 Kč
Datasheet
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J392MHD

DigiKey Part Number
493-5582-ND
Manufacturer
Manufacturer Product Number
UPM0J392MHD
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J392MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
1.98 A @ 10 kHz
Impedance
31 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,03500 Kč230,35 Kč
5017,83580 Kč891,79 Kč
10016,18950 Kč1 618,95 Kč
60013,10730 Kč7 864,38 Kč
1 20012,25793 Kč14 709,52 Kč
3 00011,35173 Kč34 055,19 Kč
5 40010,87731 Kč58 737,47 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč