



UPJ1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-5074-1-ND - Cut Tape (CT) 493-5074-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 10 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J331MHD1TO | Nichicon | 365 | 493-12152-1-ND | 24,57000 Kč | Direct |
| UPJ1J331MHD | Nichicon | 1 338 | 493-15654-ND | 24,57000 Kč | Parametric Equivalent |
| MAL214638331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638331E3-ND | 31,10875 Kč | Upgrade |
| 860080778021 | Würth Elektronik | 0 | 732-9141-1-ND | 33,18000 Kč | Parametric Equivalent |
| EY1K331MP51225ER | Chinsan (Elite) | 0 | 4191-EY1K331MP51225ERCT-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 10,80980 Kč | 1 080,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,74734 Kč | 4 373,67 Kč |
| 1 000 | 8,10775 Kč | 8 107,75 Kč |
| 1 500 | 7,78480 Kč | 11 677,20 Kč |
| 2 500 | 7,42481 Kč | 18 562,03 Kč |
| 3 500 | 7,21323 Kč | 25 246,31 Kč |
| 5 000 | 7,00888 Kč | 35 044,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

