UPA1A471MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1 983
Unit Price: 16,59000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 890
Unit Price: 16,59000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 997
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3 170
Unit Price: 10,50000 Kč
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 3,14064 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,22291 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,95693 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,52459 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,61206 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 237
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,54890 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,54890 Kč
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1A471MPD

DigiKey Part Number
UPA1A471MPD-ND
Manufacturer
Manufacturer Product Number
UPA1A471MPD
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A471MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Impedance
90 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0004,56944 Kč13 708,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4,56944 Kč
Unit Price with VAT:5,52902 Kč