RXW471M1ABK-0811S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,54890 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 627
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 736
Unit Price: 8,82000 Kč
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW471M1ABK-0811S

DigiKey Part Number
4403-RXW471M1ABK-0811S-ND
Manufacturer
Manufacturer Product Number
RXW471M1ABK-0811S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
305.25 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 0001,54890 Kč18 586,80 Kč
Unit Price without VAT:1,54890 Kč
Unit Price with VAT:1,87417 Kč