



ULD2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13879-1-ND - Cut Tape (CT) 493-13879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G2R2MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD | Nichicon | 2 849 | 493-16912-ND | 18,48000 Kč | Parametric Equivalent |
| ULD2G2R2MPD1TA | Nichicon | 126 | 493-ULD2G2R2MPD1TACT-ND | 13,86000 Kč | Parametric Equivalent |
| 400LLE2.2MEFCTA8X11.5 | Rubycon | 0 | 400LLE2.2MEFCTA8X11.5-ND | 3,36714 Kč | Direct |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | 14,70000 Kč | Parametric Equivalent |
| 400LLE2.2MEFCT78X11.5 | Rubycon | 0 | 400LLE2.2MEFCT78X11.5-ND | 3,36714 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 50 | 8,78140 Kč | 439,07 Kč |
| 100 | 7,87220 Kč | 787,22 Kč |
| 500 | 6,30822 Kč | 3 154,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,81477 Kč | 5 814,77 Kč |
| 2 000 | 5,40478 Kč | 10 809,56 Kč |
| 3 000 | 5,19784 Kč | 15 593,52 Kč |
| 5 000 | 4,96716 Kč | 24 835,80 Kč |
| 7 000 | 4,83161 Kč | 33 821,27 Kč |
| 10 000 | 4,70061 Kč | 47 006,10 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

