



ULD2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13861-1-ND - Cut Tape (CT) 493-13861-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 152 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D100MPD | Nichicon | 2 844 | ULD2D100MPD-ND | 17,94000 Kč | Parametric Equivalent |
| ULD2D100MPD1TA | Nichicon | 969 | 493-ULD2D100MPD1TACT-ND | 17,52000 Kč | Parametric Equivalent |
| 200LLE10MEFC8X11.5 | Rubycon | 6 593 | 1189-1175-ND | 11,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 50 | 8,52160 Kč | 426,08 Kč |
| 100 | 7,63730 Kč | 763,73 Kč |
| 500 | 6,11400 Kč | 3 057,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,63370 Kč | 5 633,70 Kč |
| 2 000 | 5,23432 Kč | 10 468,64 Kč |
| 3 000 | 5,03271 Kč | 15 098,13 Kč |
| 5 000 | 4,80803 Kč | 24 040,15 Kč |
| 7 000 | 4,67595 Kč | 32 731,65 Kč |
| 10 000 | 4,54838 Kč | 45 483,80 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

