ULD2C5R6MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,99641 Kč
Datasheet
ULD Series 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULD Series 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2C5R6MED1TD

DigiKey Part Number
493-13849-1-ND - Cut Tape (CT)
493-13849-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2C5R6MED1TD
Description
CAP ALUM 5.6UF 20% 160V RADIAL
Customer Reference
Detailed Description
5.6 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2C5R6MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
104 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes