160LLE5R6MEFCCE6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,66325 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,01483 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 998
Unit Price: 7,56000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
5.6 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160LLE5R6MEFCCE6.3X11

DigiKey Part Number
160LLE5R6MEFCCE6.3X11-ND
Manufacturer
Manufacturer Product Number
160LLE5R6MEFCCE6.3X11
Description
CAP ALUM 5.6UF 20% 160V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5.6 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160LLE5R6MEFCCE6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
104 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0002,10064 Kč6 301,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10064 Kč
Unit Price with VAT:2,54177 Kč