



UKW2A471MHD1TN | |
|---|---|
DigiKey Part Number | 493-10725-1-ND - Cut Tape (CT) 493-10725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A471MHD1TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A471MHD | Nichicon | 1 180 | 493-15169-ND | 42,00000 Kč | Parametric Equivalent |
| UKW2A471MHD | Nichicon | 338 | 493-15521-ND | 58,16000 Kč | Parametric Equivalent |
| UVK2A471MHD | Nichicon | 404 | 493-16112-ND | 39,06000 Kč | Parametric Equivalent |
| UVK2A471MHD1CV | Nichicon | 0 | UVK2A471MHD1CV-ND | 13,15941 Kč | Parametric Equivalent |
| UVK2A471MHD1TN | Nichicon | 371 | 493-12611-1-ND | 39,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 50 | 30,66540 Kč | 1 533,27 Kč |
| 100 | 28,09950 Kč | 2 809,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,26396 Kč | 6 315,99 Kč |
| 500 | 23,59882 Kč | 11 799,41 Kč |
| 750 | 22,75875 Kč | 17 069,06 Kč |
| 1 250 | 21,82213 Kč | 27 277,66 Kč |
| 1 750 | 21,27157 Kč | 37 225,25 Kč |
| 2 500 | 20,74006 Kč | 51 850,15 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

