



UKL2A100KPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL2A100KPD1TACT-ND - Cut Tape (CT) UKL2A100KPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A100KPD1TA |
Description | CAP ALUM 10UF 10% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A100KPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A100KPD1TD | Nichicon | 1 128 | 493-UKL2A100KPD1TDCT-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 50 | 7,14920 Kč | 357,46 Kč |
| 100 | 6,38800 Kč | 638,80 Kč |
| 500 | 5,07664 Kč | 2 538,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,66308 Kč | 4 663,08 Kč |
| 2 000 | 4,31907 Kč | 8 638,14 Kč |
| 3 000 | 4,14538 Kč | 12 436,14 Kč |
| 5 000 | 3,95178 Kč | 19 758,90 Kč |
| 7 000 | 3,83801 Kč | 26 866,07 Kč |
| 10 000 | 3,72805 Kč | 37 280,50 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

