10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL2A100KPD1TD

DigiKey Part Number
493-UKL2A100KPD1TDCT-ND - Cut Tape (CT)
UKL2A100KPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL2A100KPD1TD
Description
CAP ALUM 10UF 10% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL2A100KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL2A100KPD1TANichicon1 152493-UKL2A100KPD1TACT-ND15,22000 KčParametric Equivalent
In-Stock: 1 128
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
109,55200 Kč95,52 Kč
507,14920 Kč357,46 Kč
1006,38800 Kč638,80 Kč
5005,07664 Kč2 538,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,66308 Kč4 663,08 Kč
2 0004,31907 Kč8 638,14 Kč
3 0004,14538 Kč12 436,14 Kč
5 0003,95178 Kč19 758,90 Kč
7 0003,83801 Kč26 866,07 Kč
10 0003,72805 Kč37 280,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč