



UKL1J471KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL1J471KHD1TNCT-ND - Cut Tape (CT) UKL1J471KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J471KHD1TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J471KHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.275 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1J471MHD1TN | Nichicon | 1 635 | 493-12095-1-ND | 29,41000 Kč | Direct |
| UBT1K471MHD8TN | Nichicon | 3 726 | 493-UBT1K471MHD8TNCT-ND | 54,22000 Kč | Upgrade |
| UFW2A471MHD | Nichicon | 1 153 | 493-15169-ND | 41,71000 Kč | Parametric Equivalent |
| UKW2A471MHD | Nichicon | 286 | 493-15521-ND | 57,77000 Kč | Parametric Equivalent |
| ELXV630EC5471ML25S | Chemi-Con | 993 | 565-ELXV630EC5471ML25S-ND | 32,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 26,40300 Kč | 264,03 Kč |
| 50 | 20,55100 Kč | 1 027,55 Kč |
| 100 | 18,70320 Kč | 1 870,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,72860 Kč | 4 182,15 Kč |
| 500 | 15,52400 Kč | 7 762,00 Kč |
| 750 | 14,91641 Kč | 11 187,31 Kč |
| 1 250 | 14,23880 Kč | 17 798,50 Kč |
| 1 750 | 13,84066 Kč | 24 221,15 Kč |
| 2 500 | 13,45588 Kč | 33 639,70 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

