470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1K471MHD8TN

DigiKey Part Number
493-UBT1K471MHD8TNCT-ND - Cut Tape (CT)
UBT1K471MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1K471MHD8TN
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1K471MHD8TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1035,95500 Kč359,55 Kč
5028,33840 Kč1 416,92 Kč
10025,93800 Kč2 593,80 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25023,36984 Kč5 842,46 Kč
50021,80526 Kč10 902,63 Kč
75021,01567 Kč15 761,75 Kč
1 25020,13540 Kč25 169,25 Kč
1 75019,61823 Kč34 331,90 Kč
2 50019,11849 Kč47 796,23 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč