470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J471KHD1TN

DigiKey Part Number
493-UKL1J471KHD1TNCT-ND - Cut Tape (CT)
UKL1J471KHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J471KHD1TN
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J471KHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.275 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URS1J471MHD1TNNichicon1 635493-12095-1-ND29,41000 KčDirect
UBT1K471MHD8TNNichicon3 726493-UBT1K471MHD8TNCT-ND54,22000 KčUpgrade
UFW2A471MHDNichicon1 153493-15169-ND41,71000 KčParametric Equivalent
UKW2A471MHDNichicon286493-15521-ND57,77000 KčParametric Equivalent
ELXV630EC5471ML25SChemi-Con993565-ELXV630EC5471ML25S-ND32,74000 KčUpgrade
In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,46000 Kč40,46 Kč
1026,40300 Kč264,03 Kč
5020,55100 Kč1 027,55 Kč
10018,70320 Kč1 870,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25016,72860 Kč4 182,15 Kč
50015,52400 Kč7 762,00 Kč
75014,91641 Kč11 187,31 Kč
1 25014,23880 Kč17 798,50 Kč
1 75013,84066 Kč24 221,15 Kč
2 50013,45588 Kč33 639,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46000 Kč
Unit Price with VAT:48,95660 Kč