



UKL1C100MDD1TA | |
|---|---|
DigiKey Part Number | 493-14345-1-ND - Cut Tape (CT) 493-14345-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C100MDD1TA |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C100MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 110 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C100MDD1TA | Nichicon | 609 | 493-17414-1-ND | 6,30000 Kč | Upgrade |
| 860010372001 | Würth Elektronik | 11 629 | 732-8593-1-ND | 2,10000 Kč | Direct |
| 860020372001 | Würth Elektronik | 7 786 | 732-8788-1-ND | 2,10000 Kč | Direct |
| EEU-EB1H100SB | Panasonic Industry | 5 027 | P19606CT-ND | 7,77000 Kč | Direct |
| EEU-EB1J100SB | Panasonic Industry | 5 102 | P19615CT-ND | 7,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,82220 Kč | 141,11 Kč |
| 100 | 2,48410 Kč | 248,41 Kč |
| 500 | 1,90116 Kč | 950,58 Kč |
| 1 000 | 1,71638 Kč | 1 716,38 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

