



UKA1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4654-1-ND - Cut Tape (CT) 493-4654-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD6TD | Nichicon | 5 945 | 493-4907-1-ND | 16,59000 Kč | Similar |
| ECA-1EHG471B | Panasonic Industry | 448 | P19521CT-ND | 17,01000 Kč | Direct |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | 13,23000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 50 | 14,19040 Kč | 709,52 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,48724 Kč | 5 243,62 Kč |
| 1 000 | 9,74916 Kč | 9 749,16 Kč |
| 1 500 | 9,37673 Kč | 14 065,10 Kč |
| 2 500 | 8,96153 Kč | 22 403,83 Kč |
| 3 500 | 8,71747 Kč | 30 511,15 Kč |
| 5 000 | 8,48176 Kč | 42 408,80 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

