UHE1E470MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 16 000
Unit Price: 1,58504 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6 918
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,09967 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,30492 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,12235 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 704
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 937
Unit Price: 8,19000 Kč
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1E470MDD1TD

DigiKey Part Number
493-15238-1-ND - Cut Tape (CT)
493-15238-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1E470MDD1TD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E470MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
147 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Impedance
580 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD1E470MDD1TDNichicon16 000493-16249-1-ND1,58504 KčParametric Equivalent
25YXF47MEFCT15X11Rubycon6 9181189-3723-1-ND4,83000 KčParametric Equivalent
25YXJ47MT15X11Rubycon025YXJ47MT15X11-ND1,09967 KčParametric Equivalent
25YXM47MEFCT15X11Rubycon025YXM47MEFCT15X11-ND1,30492 KčParametric Equivalent
35YXJ47MT15X11Rubycon035YXJ47MT15X11-ND1,12235 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes