Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHE1E470MDD1TD | |
|---|---|
DigiKey Part Number | 493-15238-1-ND - Cut Tape (CT) 493-15238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E470MDD1TD |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E470MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Obsolete | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1E470MDD1TD | Nichicon | 16 000 | 493-16249-1-ND | 0,06416 Kč | Parametric Equivalent |
| 25YXF47MEFCT15X11 | Rubycon | 6 918 | 1189-3723-1-ND | 0,20000 Kč | Parametric Equivalent |
| 25YXJ47MT15X11 | Rubycon | 0 | 25YXJ47MT15X11-ND | 0,04451 Kč | Parametric Equivalent |
| 25YXM47MEFCT15X11 | Rubycon | 0 | 25YXM47MEFCT15X11-ND | 0,05282 Kč | Parametric Equivalent |
| 35YXJ47MT15X11 | Rubycon | 0 | 35YXJ47MT15X11-ND | 0,04543 Kč | Parametric Equivalent |








