



UCZ1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-7032-2-ND - Tape & Reel (TR) 493-7032-1-ND - Cut Tape (CT) 493-7032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H470MCS1GS | Nichicon | 966 | 493-17606-1-ND | 38,17000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,64200 Kč | 156,42 Kč |
| 50 | 11,92940 Kč | 596,47 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,72928 Kč | 4 364,64 Kč |
| 1 000 | 8,09152 Kč | 8 091,52 Kč |
| 1 500 | 7,76965 Kč | 11 654,48 Kč |
| 2 500 | 7,41088 Kč | 18 527,20 Kč |
| 3 500 | 7,19985 Kč | 25 199,47 Kč |
| 5 000 | 6,99610 Kč | 34 980,50 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

