



UCZ1H470MCS1GS | |
|---|---|
DigiKey Part Number | 493-17606-2-ND - Tape & Reel (TR) 493-17606-1-ND - Cut Tape (CT) 493-17606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H470MCS1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H470MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 24,90100 Kč | 249,01 Kč |
| 50 | 19,33720 Kč | 966,86 Kč |
| 100 | 17,57910 Kč | 1 757,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,55630 Kč | 7 278,15 Kč |
| 1 000 | 13,60425 Kč | 13 604,25 Kč |
| 1 500 | 13,12395 Kč | 19 685,92 Kč |
| 2 500 | 12,58855 Kč | 31 471,38 Kč |
| 3 500 | 12,27400 Kč | 42 959,00 Kč |
| 5 000 | 11,97006 Kč | 59 850,30 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

