47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G470MHD6TN

DigiKey Part Number
493-4748-1-ND - Cut Tape (CT)
493-4748-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2G470MHD6TN
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G470MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2G470MHD6Nichicon358493-5878-ND50,47000 KčParametric Equivalent
UCY2G470MHD3TNNichicon478493-4828-1-ND50,47000 KčParametric Equivalent
UCYW6470MHD3TNNichicon224493-13351-1-ND64,44000 KčParametric Equivalent
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1030,84500 Kč308,45 Kč
5024,16320 Kč1 208,16 Kč
10022,05260 Kč2 205,26 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25019,70092 Kč4 925,23 Kč
50018,33156 Kč9 165,78 Kč
75017,64041 Kč13 230,31 Kč
1 25016,87026 Kč21 087,82 Kč
1 75016,41745 Kč28 730,54 Kč
2 50015,97998 Kč39 949,95 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč