47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G470MHD6

DigiKey Part Number
493-5878-ND
Manufacturer
Manufacturer Product Number
UCS2G470MHD6
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G470MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2G470MHD3Nichicon369493-14953-ND52,97000 KčDirect
UCS2G470MHD6TNNichicon184493-4748-1-ND46,92000 KčParametric Equivalent
UCY2G470MHD3TNNichicon478493-4828-1-ND50,47000 KčParametric Equivalent
UCYW6470MHD3TNNichicon224493-13351-1-ND64,44000 KčParametric Equivalent
450BXW47MEFR18X20Rubycon102 7331189-3197-ND72,79000 KčUpgrade
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,47000 Kč50,47 Kč
1033,34800 Kč333,48 Kč
5026,20700 Kč1 310,35 Kč
40020,51815 Kč8 207,26 Kč
80019,22304 Kč15 378,43 Kč
1 20018,56957 Kč22 283,48 Kč
2 80017,41315 Kč48 756,82 Kč
5 20016,71989 Kč86 943,43 Kč
Manufacturers Standard Package
Unit Price without VAT:50,47000 Kč
Unit Price with VAT:61,06870 Kč