
450BXW47MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-3197-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW47MEFR18X20 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW47MEFR18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 10 | 48,88500 Kč | 488,85 Kč |
| 50 | 38,94980 Kč | 1 947,49 Kč |
| 400 | 31,04498 Kč | 12 417,99 Kč |
| 800 | 29,24619 Kč | 23 396,95 Kč |
| 1 200 | 28,33880 Kč | 34 006,56 Kč |
| 2 800 | 26,73348 Kč | 74 853,74 Kč |
| 5 200 | 25,77122 Kč | 134 010,34 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |

