220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1V221MNL1GS

DigiKey Part Number
493-3957-2-ND - Tape & Reel (TR)
493-3957-1-ND - Cut Tape (CT)
493-3957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V221MNL1GS
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V221MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCM1H221MNL1GSNichicon11 331493-14534-1-ND22,68000 KčUpgrade
UCD1V221MNL1GSNichicon34 255493-6423-1-ND16,80000 KčSimilar
UWG1V221MNL1GSNichicon656493-6321-1-ND22,26000 KčSimilar
35TKV220M8X10.5Rubycon1 2001189-2076-1-ND26,67000 KčUpgrade
35TLV220M8X10.5Rubycon2 3591189-2105-1-ND20,58000 KčUpgrade
In-Stock: 7 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,66200 Kč126,62 Kč
509,57500 Kč478,75 Kč
1008,59870 Kč859,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,91506 Kč3 457,53 Kč
1 0006,38423 Kč6 384,23 Kč
1 5006,11616 Kč9 174,24 Kč
2 5005,81745 Kč14 543,62 Kč
3 5005,64180 Kč19 746,30 Kč
5 0005,47212 Kč27 360,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč