



UCL1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-3931-2-ND - Tape & Reel (TR) 493-3931-1-ND - Cut Tape (CT) 493-3931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V100MCL6GS | Nichicon | 4 482 | 493-6419-1-ND | 9,45000 Kč | Upgrade |
| UCM1H100MCL6GS | Nichicon | 3 965 | 493-16430-1-ND | 10,71000 Kč | Upgrade |
| UCD1E100MCL1GS | Nichicon | 37 062 | 493-6375-1-ND | 8,40000 Kč | Similar |
| UWD1E100MCL1GS | Nichicon | 1 513 | 493-6289-1-ND | 9,66000 Kč | Similar |
| UCL1V100MCL6GS | Nichicon | 2 238 | 493-3947-1-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 50 | 4,92620 Kč | 246,31 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 500 | 3,42394 Kč | 1 711,97 Kč |
| 1 000 | 3,12324 Kč | 3 123,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,87295 Kč | 5 745,90 Kč |
| 4 000 | 2,66486 Kč | 10 659,44 Kč |
| 6 000 | 2,55987 Kč | 15 359,22 Kč |
| 10 000 | 2,44280 Kč | 24 428,00 Kč |
| 14 000 | 2,37399 Kč | 33 235,86 Kč |
| 20 000 | 2,30751 Kč | 46 150,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

