



RS80J471MDN1JT | |
|---|---|
DigiKey Part Number | 493-4040-1-ND - Cut Tape (CT) 493-4040-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RS80J471MDN1JT |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RS80J471MDN1JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 50 | 9,20720 Kč | 460,36 Kč |
| 100 | 8,26630 Kč | 826,63 Kč |
| 500 | 6,64716 Kč | 3 323,58 Kč |
| 1 000 | 6,13671 Kč | 6 136,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,71213 Kč | 11 424,26 Kč |
| 4 000 | 5,35938 Kč | 21 437,52 Kč |
| 6 000 | 5,16462 Kč | 30 987,72 Kč |
| 10 000 | 4,92461 Kč | 49 246,10 Kč |
| 14 000 | 4,86653 Kč | 68 131,42 Kč |
| 20 000 | 4,75395 Kč | 95 079,00 Kč |
| 24 000 | 4,70046 Kč | 112 811,04 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

