RS60E561MCN1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 23,78000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 7,41272 Kč
Datasheet
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RS60E561MCN1

DigiKey Part Number
RS60E561MCN1-ND
Manufacturer
Manufacturer Product Number
RS60E561MCN1
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS60E561MCN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
560 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS60E561MCN1JTNichicon0493-6658-1-ND23,78000 KčParametric Equivalent
RS60E561MCNASQNichicon0RS60E561MCNASTB-ND7,41272 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0006,17193 Kč24 687,72 Kč
Manufacturers Standard Package
Unit Price without VAT:6,17193 Kč
Unit Price with VAT:7,46804 Kč