560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS60E561MCNASQ

DigiKey Part Number
RS60E561MCNASTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS60E561MCNASQ
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.098" (2.50mm)
Capacitance
560 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0007,41272 Kč29 650,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,41272 Kč
Unit Price with VAT:8,96939 Kč