RR70E681MDN1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 5,65017 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,88961 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,14320 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,82890 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,79011 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 11,19607 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RR70E681MDN1

DigiKey Part Number
493-3698-ND
Manufacturer
Manufacturer Product Number
RR70E681MDN1
Description
CAP ALUM POLY 680UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RR70E681MDN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
680 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF0E681MDO1Nichicon0493-3005-ND5,65017 KčSimilar
RNE0E681MDN1PXNichicon0493-3810-3-ND6,88961 KčSimilar
RR50E681MDN1Nichicon0493-3688-ND6,14320 KčSimilar
RR70E681MDN1KXNichicon0493-14274-3-ND5,82890 KčParametric Equivalent
RR70E681MDN1PXNichicon0RR70E681MDN1PX-ND5,79011 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0005,38531 Kč10 770,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,38531 Kč
Unit Price with VAT:6,51623 Kč