APS-2R5ELL681MHB5S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 11,19607 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,65017 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,88961 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,14320 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,38531 Kč
Datasheet
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
PS(A) Series

APS-2R5ELL681MHB5S

DigiKey Part Number
565-3033-ND
Manufacturer
Manufacturer Product Number
APS-2R5ELL681MHB5S
Description
CAP ALUM POLY 680UF 20% 2.5V TH
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.23 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
680 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSC4R0ELL681MHB5SChemi-Con0565-3224-ND11,19607 KčMFR Recommended
PLF0E681MDO1Nichicon0493-3005-ND5,65017 KčSimilar
RNE0E681MDN1PXNichicon0493-3810-3-ND6,88961 KčSimilar
RR50E681MDN1Nichicon0493-3688-ND6,14320 KčSimilar
RR70E681MDN1Nichicon0493-3698-ND5,38531 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes