



RPS1J220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6653-2-ND - Tape & Reel (TR) 493-6653-1-ND - Cut Tape (CT) 493-6653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1J220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1J220MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 50 | 29,73740 Kč | 1 486,87 Kč |
| 100 | 27,23440 Kč | 2 723,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,93360 Kč | 11 466,80 Kč |
| 1 000 | 21,58006 Kč | 21 580,06 Kč |
| 1 500 | 20,89735 Kč | 31 346,02 Kč |
| 2 500 | 20,13633 Kč | 50 340,83 Kč |
| 3 500 | 19,68935 Kč | 68 912,73 Kč |
| 5 000 | 19,25743 Kč | 96 287,15 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


