39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS1C390MCN1GS

DigiKey Part Number
493-3848-2-ND - Tape & Reel (TR)
493-3848-1-ND - Cut Tape (CT)
493-3848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C390MCN1GS
Description
CAP ALUM POLY 39UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C390MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
39 µF
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±20%
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1C390MCL4GBNichicon408493-14015-1-ND32,34000 KčSimilar
PCS1C390MCL1GSNichicon4 223493-3980-1-ND31,29000 KčSimilar
PCS1C390MCL9GSNichicon606493-3981-1-ND31,92000 KčSimilar
In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,30800 Kč153,08 Kč
5011,65800 Kč582,90 Kč
10010,50530 Kč1 050,53 Kč
5008,51846 Kč4 259,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,89189 Kč7 891,89 Kč
2 0007,37135 Kč14 742,70 Kč
3 0007,10866 Kč21 325,98 Kč
5 0006,81587 Kč34 079,35 Kč
7 0006,64380 Kč46 506,60 Kč
10 0006,47759 Kč64 775,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč