150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS1C151MCN1GS

DigiKey Part Number
493-3853-2-ND - Tape & Reel (TR)
493-3853-1-ND - Cut Tape (CT)
493-3853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C151MCN1GS
Description
CAP ALUM POLY 150UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C151MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1C151MCL1GSNichicon9 041493-3002-1-ND1,47000 KčSimilar
PCG1C151MCL1GSNichicon2 238493-3097-1-ND1,78000 KčSimilar
PCJ1C151MCL1GSNichicon317493-14059-1-ND1,72000 KčSimilar
APXA160ARA151MJ80GChemi-Con305565-3077-1-ND1,86000 KčSimilar
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,01400 Kč230,14 Kč
5017,81900 Kč890,95 Kč
10016,17480 Kč1 617,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,34464 Kč6 672,32 Kč
1 00012,45370 Kč12 453,70 Kč
1 50012,00413 Kč18 006,19 Kč
2 50011,50296 Kč28 757,40 Kč
3 50011,20843 Kč39 229,50 Kč
5 00010,92387 Kč54 619,35 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč