RNU1E680MDN1KX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 12,23572 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 12,99235 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 149
Unit Price: 49,43000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 22,94000 Kč
Datasheet
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RNU1E680MDN1KX

DigiKey Part Number
493-14268-1-ND - Cut Tape (CT)
493-14268-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNU1E680MDN1KX
Description
CAP ALUM POLY 68UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNU1E680MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
68 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNU1E680MDN1Nichicon0RNU1E680MDN1-ND12,23572 KčParametric Equivalent
RNU1E680MDN1PXNichicon0RNU1E680MDN1PX-ND12,99235 KčParametric Equivalent
APS-250ELL680MHB5SChemi-Con149565-3046-ND49,43000 KčParametric Equivalent
UGP1E680MP30811UChinsan (Elite)04191-UGP1E680MP30811UCT-ND22,94000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1026,15300 Kč261,53 Kč
5020,34660 Kč1 017,33 Kč
10018,51550 Kč1 851,55 Kč
50015,36342 Kč7 681,71 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00014,37069 Kč14 370,69 Kč
2 00013,54607 Kč27 092,14 Kč
3 00013,13021 Kč39 390,63 Kč
5 00012,66675 Kč63 333,75 Kč
7 00012,39436 Kč86 760,52 Kč
10 00012,13133 Kč121 313,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč