Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RNU1E680MDN1 | |
|---|---|
DigiKey Part Number | RNU1E680MDN1-ND |
Manufacturer | |
Manufacturer Product Number | RNU1E680MDN1 |
Description | CAP ALUM POLY 68UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E680MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU1E680MDN1KX | Nichicon | 0 | 493-14268-1-ND | 40,04000 Kč | Parametric Equivalent |
| RNU1E680MDN1PX | Nichicon | 0 | RNU1E680MDN1PX-ND | 12,99235 Kč | Parametric Equivalent |
| APS-250ELL680MHB5S | Chemi-Con | 149 | 565-3046-ND | 49,43000 Kč | Parametric Equivalent |
| UGP1E680MP30811U | Chinsan (Elite) | 0 | 4191-UGP1E680MP30811UCT-ND | 22,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,23572 Kč | 24 471,44 Kč |
| Unit Price without VAT: | 12,23572 Kč |
|---|---|
| Unit Price with VAT: | 14,80522 Kč |




