



RNS1C181MDN1KX | |
|---|---|
DigiKey Part Number | 493-7359-1-ND - Cut Tape (CT) 493-7359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1C181MDN1KX |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C181MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 180 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APS-160EC3181MHB5S | Chemi-Con | 988 | 565-APS-160EC3181MHB5S-ND | 29,61000 Kč | Parametric Equivalent |
| APS-160ELL181MHB5S | Chemi-Con | 138 | 565-3041-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 15,03700 Kč | 150,37 Kč |
| 50 | 11,44540 Kč | 572,27 Kč |
| 100 | 10,31100 Kč | 1 031,10 Kč |
| 500 | 8,35680 Kč | 4 178,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,74073 Kč | 7 740,73 Kč |
| 2 000 | 7,22862 Kč | 14 457,24 Kč |
| 3 000 | 6,97033 Kč | 20 910,99 Kč |
| 5 000 | 6,68235 Kč | 33 411,75 Kč |
| 7 000 | 6,51308 Kč | 45 591,56 Kč |
| 10 000 | 6,34958 Kč | 63 495,80 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

