330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RHA0J331MCN1GS

DigiKey Part Number
493-3768-2-ND - Tape & Reel (TR)
493-3768-1-ND - Cut Tape (CT)
493-3768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHA0J331MCN1GS
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RHA0J331MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.264" (6.70mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
9mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCK0J331MCO1GSNichicon1 954493-3996-1-ND34,86000 KčDirect
PCF0J331MCL1GSNichicon449493-2988-1-ND38,43000 KčSimilar
PCG0J331MCL1GSNichicon6 268493-3084-1-ND38,64000 KčSimilar
PCJ0J331MCL1GSNichicon5 422493-14048-1-ND42,42000 KčSimilar
PCJ0J331MCL4GSNichicon10 891493-14049-1-ND31,50000 KčSimilar
In-Stock: 15 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,28700 Kč152,87 Kč
5011,64540 Kč582,27 Kč
10010,49270 Kč1 049,27 Kč
5008,50796 Kč4 253,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,88202 Kč7 882,02 Kč
2 0007,36201 Kč14 724,02 Kč
3 0007,09956 Kč21 298,68 Kč
5 0006,80705 Kč34 035,25 Kč
7 0006,63519 Kč46 446,33 Kč
10 0006,46913 Kč64 691,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč