



PCG0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-3084-2-ND - Tape & Reel (TR) 493-3084-1-ND - Cut Tape (CT) 493-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J331MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J331MCL1GS | Nichicon | 5 422 | 493-14048-1-ND | 42,42000 Kč | Similar |
| PCJ0J331MCL4GS | Nichicon | 10 891 | 493-14049-1-ND | 31,50000 Kč | Similar |
| PCK0J331MCO1GS | Nichicon | 1 954 | 493-3996-1-ND | 34,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 50 | 19,60800 Kč | 980,40 Kč |
| 100 | 17,82730 Kč | 1 782,73 Kč |
| 500 | 14,76622 Kč | 7 383,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,80241 Kč | 13 802,41 Kč |
| 2 000 | 13,00144 Kč | 26 002,88 Kč |
| 3 000 | 12,59761 Kč | 37 792,83 Kč |
| 5 000 | 12,14743 Kč | 60 737,15 Kč |
| 7 000 | 11,88289 Kč | 83 180,23 Kč |
| 10 000 | 11,62737 Kč | 116 273,70 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

