



RFS0J121MCN1GS | |
|---|---|
DigiKey Part Number | 493-3681-2-ND - Tape & Reel (TR) 493-3681-1-ND - Cut Tape (CT) 493-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS0J121MCN1GS |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS0J121MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J121MCL1GS | Nichicon | 3 639 | 493-3040-1-ND | 35,25000 Kč | Direct |
| PCF0J121MCL1GS | Nichicon | 2 984 | 493-2985-1-ND | 27,53000 Kč | Similar |
| APXE6R3ARA121ME61G | Chemi-Con | 4 130 | 565-3188-1-ND | 39,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,62000 Kč | 146,20 Kč |
| 50 | 11,11600 Kč | 555,80 Kč |
| 100 | 10,00860 Kč | 1 000,86 Kč |
| 500 | 8,10028 Kč | 4 050,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,49943 Kč | 7 499,43 Kč |
| 2 000 | 6,99973 Kč | 13 999,46 Kč |
| 3 000 | 6,74766 Kč | 20 242,98 Kč |
| 5 000 | 6,46671 Kč | 32 333,55 Kč |
| 7 000 | 6,30158 Kč | 44 111,06 Kč |
| 10 000 | 6,14205 Kč | 61 420,50 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |











