



PCF0J121MCL1GS | |
|---|---|
DigiKey Part Number | 493-2985-2-ND - Tape & Reel (TR) 493-2985-1-ND - Cut Tape (CT) 493-2985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J121MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 50 | 13,13220 Kč | 656,61 Kč |
| 100 | 11,86600 Kč | 1 186,60 Kč |
| 500 | 9,68344 Kč | 4 841,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,99575 Kč | 8 995,75 Kč |
| 2 000 | 8,55942 Kč | 17 118,84 Kč |
| 3 000 | 7,35693 Kč | 22 070,79 Kč |
| 5 000 | 7,13823 Kč | 35 691,15 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

