100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RFS0G101MCN1GS

DigiKey Part Number
493-3677-2-ND - Tape & Reel (TR)
493-3677-1-ND - Cut Tape (CT)
493-3677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS0G101MCN1GS
Description
CAP ALUM POLY 100UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS0G101MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
261 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
4 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF0G101MCL4GBNichicon290493-13978-1-ND26,90000 KčSimilar
APXE4R0ARA101ME61GChemi-Con1 803565-APXE4R0ARA101ME61GCT-ND38,79000 KčDirect
In-Stock: 3 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,84800 Kč138,48 Kč
5010,50700 Kč525,35 Kč
1009,45170 Kč945,17 Kč
5007,63354 Kč3 816,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,06000 Kč7 060,00 Kč
2 0006,58325 Kč13 166,50 Kč
3 0006,34278 Kč19 028,34 Kč
5 0006,07475 Kč30 373,75 Kč
7 0005,91718 Kč41 420,26 Kč
10 0005,76498 Kč57 649,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč