RE50G561MDN1PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 17,20630 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,50979 Kč

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,10566 Kč
Datasheet
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RE50G561MDN1PX

DigiKey Part Number
RE50G561MDN1PX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RE50G561MDN1PX
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RE50G561MDN1PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
5mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLE0G561MCO1Nichicon0493-3062-ND17,20630 KčParametric Equivalent
RE50G561MDN1CGNichicon0RE50G561MDN1CG-ND6,50979 KčParametric Equivalent
RE50G561MDN1KXNichicon0RE50G561MDN1KX-ND6,10566 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,10566 Kč6 105,66 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10566 Kč
Unit Price with VAT:7,38785 Kč