Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RE50G561MDN1CG | |
|---|---|
DigiKey Part Number | RE50G561MDN1CG-ND |
Manufacturer | |
Manufacturer Product Number | RE50G561MDN1CG |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 5mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLE0G561MCO1 | Nichicon | 0 | 493-3062-ND | 17,20630 Kč | Parametric Equivalent |
| RE50G561MDN1KX | Nichicon | 0 | RE50G561MDN1KX-ND | 6,10566 Kč | Parametric Equivalent |
| RE50G561MDN1PX | Nichicon | 0 | RE50G561MDN1PX-ND | 6,10566 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,50979 Kč | 5 207,83 Kč |
| Unit Price without VAT: | 6,50979 Kč |
|---|---|
| Unit Price with VAT: | 7,87685 Kč |



