



PLX1V101MDL1 | |
|---|---|
DigiKey Part Number | 493-14207-ND |
Manufacturer | |
Manufacturer Product Number | PLX1V101MDL1 |
Description | CAP ALUM POLY 100UF 20% 35V TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1V101MDL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 59,12900 Kč | 591,29 Kč |
| 50 | 53,66060 Kč | 2 683,03 Kč |
| 200 | 46,74045 Kč | 9 348,09 Kč |
| 600 | 44,02047 Kč | 26 412,28 Kč |
| 1 000 | 42,07979 Kč | 42 079,79 Kč |
| 2 600 | 40,22817 Kč | 104 593,24 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |



