Parametric Equivalent




PLS1A471MDO1 | |
|---|---|
DigiKey Part Number | PLS1A471MDO1-ND |
Manufacturer | |
Manufacturer Product Number | PLS1A471MDO1 |
Description | CAP ALUM POLY 470UF 20% 10V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1A471MDO1 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLS1A471MDO1TD | Nichicon | 431 | 493-14166-1-ND | 55,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,15726 Kč | 20 157,26 Kč |
| Unit Price without VAT: | 20,15726 Kč |
|---|---|
| Unit Price with VAT: | 24,39028 Kč |


