



PLS1A471MDO1TD | |
|---|---|
DigiKey Part Number | 493-14166-1-ND - Cut Tape (CT) 493-14166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1A471MDO1TD |
Description | CAP ALUM POLY 470UF 20% 10V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1A471MDO1TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 36,60100 Kč | 366,01 Kč |
| 50 | 28,88060 Kč | 1 444,03 Kč |
| 100 | 26,44060 Kč | 2 644,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,24532 Kč | 11 122,66 Kč |
| 1 000 | 20,92516 Kč | 20 925,16 Kč |
| 1 500 | 20,25917 Kč | 30 388,76 Kč |
| 2 500 | 19,51708 Kč | 48 792,70 Kč |
| 3 500 | 19,08093 Kč | 66 783,25 Kč |
| 5 000 | 18,65967 Kč | 93 298,35 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |

