PLS0J821MDO1TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 34
Unit Price: 51,93000 Kč
Datasheet
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLS0J821MDO1TD

DigiKey Part Number
493-14163-1-ND - Cut Tape (CT)
493-14163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLS0J821MDO1TD
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0J821MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLS0J821MDO1Nichicon34493-16568-ND51,93000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50019,95162 Kč9 975,81 Kč
Manufacturers Standard Package
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč